MFR Recommended

RN1810-I/RM110 | |
|---|---|
DigiKey Part Number  | RN1810-I/RM110-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RN1810-I/RM110  | 
Description  | RF TXRX MOD WIFI TH SMD  | 
Customer Reference  | |
Detailed Description  | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | WiFi  | |
Protocol  | ||
Modulation  | 16QAM, 64QAM, BPSK, CCK, DSSS, QPSK  | |
Frequency  | 2.4GHz  | |
Data Rate  | 54Mbps  | |
Power - Output  | 18dBm  | |
Sensitivity  | -94dBm  | |
Serial Interfaces  | UART  | |
Antenna Type  | Integrated, Trace  | |
Utilized IC / Part  | -  | |
Memory Size  | -  | |
Voltage - Supply  | 3.3V  | |
Current - Receiving  | 64mA  | |
Current - Transmitting  | 211mA ~ 263mA  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 37-SMD Module  | |
Firmware Version  | 1.1.0  | |
Base Product Number  | 


