RN-SMA-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-SMA-4

DigiKey Part Number
740-1017-ND
Manufacturer
Manufacturer Product Number
RN-SMA-4
Description
RF ANT 2.4GHZ WHIP SMA MALE 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.39GHz ~ 2.51GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.560" (90.42mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,14000 Kč179,14 Kč
25151,25960 Kč3 781,49 Kč
100145,43390 Kč14 543,39 Kč
Manufacturers Standard Package
Unit Price without VAT:179,14000 Kč
Unit Price with VAT:216,75940 Kč