
RN-4870-SNSR | |
|---|---|
DigiKey Part Number | RN-4870-SNSR-ND |
Manufacturer | |
Manufacturer Product Number | RN-4870-SNSR |
Description | RN4870 SENSOR BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RN4870 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN4870 |
Packaging Bag | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,19000 Kč | 2 171,19 Kč |
| Unit Price without VAT: | 2 171,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 627,13990 Kč |


