
RN-1723-LPCM | |
|---|---|
DigiKey Part Number | RN-1723-LPCM-ND |
Manufacturer | |
Manufacturer Product Number | RN-1723-LPCM |
Description | RN1723 WI-FI LPCM DEVELOPMENT BO |
Customer Reference | |
Detailed Description | RN1723 - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN1723 |
Packaging Bag | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,57000 Kč | 2 729,57 Kč |
| Unit Price without VAT: | 2 729,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,77970 Kč |


