Horn Driver IC Logic Input Logic Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C100S8F

DigiKey Part Number
RE46C100S8F-ND
Manufacturer
Manufacturer Product Number
RE46C100S8F
Description
IC HORN DRIVER DUAL 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Horn Driver IC Logic Input Logic Output 8-SOIC
EDA/CAD Models
RE46C100S8F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Logic
Output Type
Logic
Current - Supply
100 nA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 086
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
2510,07920 Kč251,98 Kč
1009,02910 Kč902,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč