
QT60240-ISG | |
|---|---|
DigiKey Part Number | 427-1126-2-ND - Tape & Reel (TR) 427-1126-1-ND - Cut Tape (CT) 427-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT60240-ISG |
Description | IC TOUCH SENSOR 24KEY 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | QT60240-ISG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 24 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | 10 b | |
Voltage - Supply | 1.8V ~ 5.25V | |
Current - Supply | 4.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 25 | 64,25400 Kč | 1 606,35 Kč |
| 100 | 58,37440 Kč | 5 837,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,37472 Kč | 175 124,16 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


