OTN - Network Processor Microcontroller IC 1932-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5991B-FEI

DigiKey Part Number
PM5991B-FEI-ND
Manufacturer
Manufacturer Product Number
PM5991B-FEI
Description
DIGI-G4 OTN PROCESSOR, WITHOUT E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OTN - Network Processor Microcontroller IC 1932-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Network Processor
Core Processor
OTN
Program Memory Type
-
Controller Series
OTN
RAM Size
-
Interface
-
Voltage - Supply
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
1932-BBGA
Supplier Device Package
1932-BBGA (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1240 496,27000 Kč485 955,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40 496,27000 Kč
Unit Price with VAT:49 000,48670 Kč