
PM50100B1-FEI | |
|---|---|
DigiKey Part Number | 150-PM50100B1-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM50100B1-FEI |
Description | PFX 100XG5 FANOUT PCIE SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | 2-Wire, GMII, GPIO, JTAG, PCIe, RMII, UART | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 520,38000 Kč | 20 520,38 Kč |
| Unit Price without VAT: | 20 520,38000 Kč |
|---|---|
| Unit Price with VAT: | 24 829,65980 Kč |



