
PM4358-NGI | |
|---|---|
DigiKey Part Number | PM4358-NGI-ND |
Manufacturer | |
Manufacturer Product Number | PM4358-NGI |
Description | IC TELECOM INTERFACE 256CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-CABGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Interface | E1, J1, SPI, T1 | |
Number of Circuits | 8 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1 038,98567 Kč | 93 508,71 Kč |
| Unit Price without VAT: | 1 038,98567 Kč |
|---|---|
| Unit Price with VAT: | 1 257,17266 Kč |

