
PLA133-67OAVAO | |
|---|---|
DigiKey Part Number | 150-PLA133-67OAVAO-ND |
Manufacturer | |
Manufacturer Product Number | PLA133-67OAVAO |
Description | IC FANOUT BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution) IC 150MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 150MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
PLL No | Grade Automotive |
Input LVCMOS | Qualification AEC-Q100 |
Output LVCMOS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Ratio - Input:Output 1:6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 25 | 25,65240 Kč | 641,31 Kč |
| 100 | 24,76590 Kč | 2 476,59 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

