
PLA133-47SAVAO | |
|---|---|
DigiKey Part Number | 150-PLA133-47SAVAO-ND |
Manufacturer | |
Manufacturer Product Number | PLA133-47SAVAO |
Description | AUTOMOTIVE 4 OUTPUT CMOS BUFFER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLA133-47SAVAO Models |
Category | Frequency - Max 160 MHz |
Manufacturer Microchip Technology | Voltage - Supply 1.71V ~ 3.63V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-SOIC |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 25 | 22,73240 Kč | 568,31 Kč |
| 100 | 21,89830 Kč | 2 189,83 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

