
PL902167USY | |
|---|---|
DigiKey Part Number | PL902167USY-ND |
Manufacturer | |
Manufacturer Product Number | PL902167USY |
Description | IC JITTER BLOCKER SOT23-6L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IC 25MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 25 | 94,91080 Kč | 2 372,77 Kč |
| 100 | 91,86630 Kč | 9 186,63 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

