
PL611-01-F93TC | |
|---|---|
DigiKey Part Number | PL611-01-F93TC-ND |
Manufacturer | |
Manufacturer Product Number | PL611-01-F93TC |
Description | IC FREQ SYNTH SOT23-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 27MHz, 60MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 27MHz, 60MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,17884 Kč | 24 357,68 Kč |
| Unit Price without VAT: | 12,17884 Kč |
|---|---|
| Unit Price with VAT: | 14,73640 Kč |


