
PL602-21SC | |
|---|---|
DigiKey Part Number | 576-5041-5-ND |
Manufacturer | |
Manufacturer Product Number | PL602-21SC |
Description | IC CLK BUFFER 100MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 100MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 100MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 80,51893 Kč | 24 155,68 Kč |
| Unit Price without VAT: | 80,51893 Kč |
|---|---|
| Unit Price with VAT: | 97,42791 Kč |

