PL902Q74USY-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL500-37TI

DigiKey Part Number
PL500-37TI-ND
Manufacturer
Manufacturer Product Number
PL500-37TI
Description
IC VCXO SOT23-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Voltage Controlled Crystal Oscillator (VCXO) IC 130MHz 1 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Controlled Crystal Oscillator (VCXO)
PLL
No
Input
Crystal
Output
LVCMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
130MHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1261,74000 Kč261,74 Kč
25218,25480 Kč5 456,37 Kč
100198,48920 Kč19 848,92 Kč
Unit Price without VAT:261,74000 Kč
Unit Price with VAT:316,70540 Kč