
PL133-37TC-R | |
|---|---|
DigiKey Part Number | PL133-37TC-RTR-ND - Tape & Reel (TR) PL133-37TC-RCT-ND - Cut Tape (CT) PL133-37TC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL133-37TC-R |
Description | IC CLK BUFFER 1:3 150MHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 150 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PL133-37TC-R Models |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Frequency - Max 150 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Ratio - Input:Output 1:3 | Supplier Device Package SOT-23-6 |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 25 | 13,01880 Kč | 325,47 Kč |
| 100 | 12,85080 Kč | 1 285,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75888 Kč | 35 276,64 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


