



PKSERIAL-SPI1 | |
|---|---|
DigiKey Part Number | PKSERIAL-SPI1-ND |
Manufacturer | |
Manufacturer Product Number | PKSERIAL-SPI1 |
Description | EVAL BOARD FOR PICKIT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PICkit™ 1 - SPI Devices Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Microchip Technology | Utilized IC / Part PICkit™ 1 |
Packaging Box | Primary Attributes SPI ADC, DAC, Digital Pot, EEPROM, I/O Expander, Temp Sensor, PGA |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function SPI Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,26000 Kč | 1 213,26 Kč |
| Unit Price without VAT: | 1 213,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,04460 Kč |


