RV64GC Microprocessor IC - 4 Core, 64-Bit 625MHz 325-CSPBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC64GX1000-V/FCS

DigiKey Part Number
150-PIC64GX1000-V/FCS-ND
Manufacturer
Manufacturer Product Number
PIC64GX1000-V/FCS
Description
64-BIT MPU, RISC-V QUAD-CORE, 4X
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RV64GC Microprocessor IC - 4 Core, 64-Bit 625MHz 325-CSPBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Core Processor
RV64GC
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
625MHz
Co-Processors/DSP
RV64IMAC
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
HDMI, MIPI-CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 OTG (1)
Voltage - I/O
1.2V, 1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Security Features
AES, Boot Security, Cryptography, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
325-TFBGA
Supplier Device Package
325-CSPBGA (11x11)
Additional Interfaces
CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1756,56000 Kč756,56 Kč
25630,57000 Kč15 764,25 Kč
100608,94200 Kč60 894,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:756,56000 Kč
Unit Price with VAT:915,43760 Kč