


PIC32MZ2064DAB288T-I/4J | |
|---|---|
DigiKey Part Number | PIC32MZ2064DAB288T-I/4JTR-ND - Tape & Reel (TR) PIC32MZ2064DAB288T-I/4JCT-ND - Cut Tape (CT) PIC32MZ2064DAB288T-I/4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2064DAB288T-I/4J |
Description | IC MCU 32BIT 2MB FLASH 288LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 288-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2064DAB288T-I/4J Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 45x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 288-LFBGA (15x15) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 288-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,36000 Kč | 470,36 Kč |
| 25 | 458,45360 Kč | 11 461,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 390,35492 Kč | 390 354,92 Kč |
| Unit Price without VAT: | 470,36000 Kč |
|---|---|
| Unit Price with VAT: | 569,13560 Kč |








