
PIC32MZ2051W104132-I/NX | |
|---|---|
DigiKey Part Number | 150-PIC32MZ2051W104132-I/NX-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2051W104132-I/NX |
Description | IC MCU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n 132-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2051W104132-I/NX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate (Max) | 54Mbps | |
Power - Output | 21.5dBm | |
Sensitivity | -100dBm | |
Memory Size | 2MB Flash, 512kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 62 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | 73mA ~ 162mA | |
Current - Transmitting | 169mA ~ 359mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 132-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 132-VQFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



