
PIC32MZ2048EFH144T-I/PH | |
|---|---|
DigiKey Part Number | PIC32MZ2048EFH144T-I/PHTR-ND - Tape & Reel (TR) PIC32MZ2048EFH144T-I/PHCT-ND - Cut Tape (CT) PIC32MZ2048EFH144T-I/PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048EFH144T-I/PH |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2048EFH144T-I/PH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 48x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 144-TQFP (16x16) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 144-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,09000 Kč | 358,09 Kč |
| 25 | 348,76240 Kč | 8 719,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 297,61007 Kč | 267 849,06 Kč |
| Unit Price without VAT: | 358,09000 Kč |
|---|---|
| Unit Price with VAT: | 433,28890 Kč |













