
PIC32MZ2048EFH100-250I/PT | |
|---|---|
DigiKey Part Number | PIC32MZ2048EFH100-250I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048EFH100-250I/PT |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2048EFH100-250I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 250MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 25 | 312,87040 Kč | 7 821,76 Kč |
| 100 | 283,47300 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |










