MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX450F256H-I/PT

DigiKey Part Number
PIC32MX450F256H-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC32MX450F256H-I/PT
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX450F256H-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 28x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
49
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,44000 Kč142,44 Kč
25130,55560 Kč3 263,89 Kč
100118,45920 Kč11 845,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,44000 Kč
Unit Price with VAT:172,35240 Kč