PIC32MX340F128L-80I/BG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 168,47535 Kč
Datasheet
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 121-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX340F128L-80I/BG

DigiKey Part Number
PIC32MX340F128L-80I/BG-ND
Manufacturer
Manufacturer Product Number
PIC32MX340F128L-80I/BG
Description
IC MCU 32BIT 128KB FLSH 121TFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 121-TFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX340F128L-80I/BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
121-TFBGA (10x10)
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Package / Case
121-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC32MX340F128LT-80I/BGMicrochip Technology0PIC32MX340F128LT-80I/BG-ND168,47535 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184168,15174 Kč30 939,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,15174 Kč
Unit Price with VAT:203,46361 Kč