28 SPDIP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SPDIP Top View
28 SPDIP

PIC32MX250F128B-I/SP

DigiKey Part Number
PIC32MX250F128B-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC32MX250F128B-I/SP
Description
IC MCU 32BIT 128KB FLASH 28SPDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX250F128B-I/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,69000 Kč107,69 Kč
2598,52600 Kč2 463,15 Kč
10089,15240 Kč8 915,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,69000 Kč
Unit Price with VAT:130,30490 Kč