MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX170F512LT-I/PT

DigiKey Part Number
150-PIC32MX170F512LT-I/PTTR-ND - Tape & Reel (TR)
150-PIC32MX170F512LT-I/PTCT-ND - Cut Tape (CT)
150-PIC32MX170F512LT-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MX170F512LT-I/PT
Description
IC MCU 32BIT 512KB FLASH 100TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 48x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (12x12)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
25142,99640 Kč3 574,91 Kč
100129,34770 Kč12 934,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200129,34786 Kč155 217,43 Kč
Manufacturers Standard Package
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč