
PIC32MX150F128B-I/SO | |
|---|---|
DigiKey Part Number | PIC32MX150F128B-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX150F128B-I/SO |
Description | IC MCU 32BIT 128KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX150F128B-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 25 | 84,20200 Kč | 2 105,05 Kč |
| 100 | 76,01280 Kč | 7 601,28 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


