

PIC32MM0256GPM036T-I/M2 | |
|---|---|
DigiKey Part Number | PIC32MM0256GPM036T-I/M2TR-ND - Tape & Reel (TR) PIC32MM0256GPM036T-I/M2CT-ND - Cut Tape (CT) PIC32MM0256GPM036T-I/M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MM0256GPM036T-I/M2 |
Description | IC MCU 32BIT 256KB FLASH 36VQFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 256KB (256K x 8) FLASH 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MM0256GPM036T-I/M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-SQFN (6x6) | |
Package / Case | 36-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 25 | 54,80480 Kč | 1 370,12 Kč |
| 100 | 49,76530 Kč | 4 976,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,76554 Kč | 149 296,62 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

