
PIC32MM0128GPM036T-I/M2 | |
|---|---|
DigiKey Part Number  | PIC32MM0128GPM036T-I/M2TR-ND - Tape & Reel (TR) PIC32MM0128GPM036T-I/M2CT-ND - Cut Tape (CT) PIC32MM0128GPM036T-I/M2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PIC32MM0128GPM036T-I/M2  | 
Description  | IC MCU 32BIT 128KB FLASH 36VQFN  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 36-SQFN (6x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | MIPS32® microAptiv™  | |
Core Size  | 32-Bit  | |
Speed  | 25MHz  | |
Connectivity  | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT  | |
Peripherals  | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT  | |
Number of I/O  | 27  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2V ~ 3.6V  | |
Data Converters  | A/D 15x10/12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 36-SQFN (6x6)  | |
Package / Case  | 36-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 56,59000 Kč | 56,59 Kč | 
| 25 | 51,39080 Kč | 1 284,77 Kč | 
| 100 | 46,60540 Kč | 4 660,54 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 46,60558 Kč | 139 816,74 Kč | 
| Unit Price without VAT: | 56,59000 Kč | 
|---|---|
| Unit Price with VAT: | 68,47390 Kč | 

