MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-UQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-UQFN (6x6)

PIC32MM0064GPM048-I/M4

DigiKey Part Number
PIC32MM0064GPM048-I/M4-ND
Manufacturer
Manufacturer Product Number
PIC32MM0064GPM048-I/M4
Description
IC MCU 32BIT 64KB FLASH 48UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-UQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MM0064GPM048-I/M4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x10/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® microAptiv™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
48-UQFN (6x6)
Connectivity
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Package / Case
48-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
2548,50520 Kč1 212,63 Kč
10044,30580 Kč4 430,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč