
PIC32MK0128MCA048T-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32MK0128MCA048T-I/Y8XTR-ND - Tape & Reel (TR) 150-PIC32MK0128MCA048T-I/Y8XCT-ND - Cut Tape (CT) 150-PIC32MK0128MCA048T-I/Y8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MK0128MCA048T-I/Y8X |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 18x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 25 | 82,51600 Kč | 2 062,90 Kč |
| 100 | 74,72750 Kč | 7 472,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 74,72763 Kč | 119 564,21 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |


