ARM® Cortex®-M7 PIC® 32CZ Microcontroller IC 32-Bit 300MHz 8MB (8M x 8) FLASH 176-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CZ8110CA80176-I/5MX

DigiKey Part Number
150-PIC32CZ8110CA80176-I/5MX-ND
Manufacturer
Manufacturer Product Number
PIC32CZ8110CA80176-I/5MX
Description
CM7,8MB FLASH,CONNECTIVITY,176BG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 PIC® 32CZ Microcontroller IC 32-Bit 300MHz 8MB (8M x 8) FLASH 176-TFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.75V ~ 3.63V
Part Status
Active
Data Converters
A/D 24x12b SAR
Core Processor
ARM® Cortex®-M7
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
300MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB
Supplier Device Package
176-TFBGA (14x14)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT
Package / Case
176-TFBGA
Number of I/O
127
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 666
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,96000 Kč217,96 Kč
25183,20320 Kč4 580,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,96000 Kč
Unit Price with VAT:263,73160 Kč