
PIC32CZ4010CA90208-I/8MX-SL3 | |
|---|---|
DigiKey Part Number | 150-PIC32CZ4010CA90208-I/8MX-SL3-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CZ4010CA90208-I/8MX-SL3 |
Description | IC MCU 32BIT 4MB FLASH 208TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 PIC® 32CZ Microcontroller IC 32-Bit 300MHz 4MB (4M x 8) FLASH 208-TFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CZ4010CA90208-I/8MX-SL3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.75V ~ 3.63V |
Part Status Active | Data Converters A/D 34x12b SAR |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | Supplier Device Package 208-TFBGA (15x15) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | Package / Case 208-TFBGA |
Number of I/O 157 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |

