
PIC32CZ2051CA70144-V/XFB | |
|---|---|
DigiKey Part Number  | 150-PIC32CZ2051CA70144-V/XFB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC32CZ2051CA70144-V/XFB  | 
Description  | CM7, 2048KB FLASH, 512KB SRAM, E  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M7F PIC® 32CZ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-TQFP (20x20)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-M7F  | |
Core Size  | 32-Bit  | |
Speed  | 300MHz  | |
Connectivity  | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT  | |
Number of I/O  | 114  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 512K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.5V ~ 3.6V  | |
Data Converters  | A/D 25x12b SAR  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 144-TQFP (20x20)  | |
Package / Case  | 144-TQFP Exposed Pad  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | 152,30167 Kč | 18 276,20 Kč | 
| Unit Price without VAT: | 152,30167 Kč | 
|---|---|
| Unit Price with VAT: | 184,28502 Kč | 


