
PIC32CX5109BZ31032-V/RTB | |
|---|---|
DigiKey Part Number | 150-PIC32CX5109BZ31032-V/RTB-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CX5109BZ31032-V/RTB |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CX5109BZ31032-V/RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11dBm | |
Sensitivity | -108dBm | |
Memory Size | 512kB Flash, 96kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, USART | |
GPIO | 14 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 16mA ~ 20mA | |
Current - Transmitting | 22mA ~ 49mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 40,94610 Kč | 20 063,59 Kč |
| Unit Price without VAT: | 40,94610 Kč |
|---|---|
| Unit Price with VAT: | 49,54478 Kč |

