ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CX1025SG41100-I/E5X

DigiKey Part Number
150-PIC32CX1025SG41100-I/E5X-ND
Manufacturer
Manufacturer Product Number
PIC32CX1025SG41100-I/E5X
Description
IC MCU 32BIT 1MB FLASH 100TQFP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 28x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
100-TQFP (14x14)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT
Base Product Number
Number of I/O
81
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,52000 Kč56,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,52000 Kč
Unit Price with VAT:68,38920 Kč