IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
PIC32CX-BZ2 and WBZ451 Curiosity Development Board | Datasheet Preview

PIC32CX1012BZ25048-I/MYX

DigiKey Part Number
150-PIC32CX1012BZ25048-I/MYX-ND
Manufacturer
Manufacturer Product Number
PIC32CX1012BZ25048-I/MYX
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
1MB Flash, 128kB RAM
Mfr
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, USART
Series
GPIO
29
Packaging
Tray
Voltage - Supply
1.9V ~ 3.6V
Part Status
Active
Current - Receiving
20.6mA
Type
TxRx + MCU
Current - Transmitting
22.7mA ~ 42.8mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Grade
Automotive
Modulation
GFSK, O-QPSK
Qualification
Frequency
Mounting Type
Surface Mount
Data Rate (Max)
3Mbps
Package / Case
48-VFQFN Exposed Pad
Power - Output
12dBm
Supplier Device Package
48-VQFN (7x7)
Sensitivity
-103dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
2541,29400 Kč1 032,35 Kč
10037,53990 Kč3 753,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč