


PIC32CX1012BZ25048-E/MYX | |
|---|---|
DigiKey Part Number | 150-PIC32CX1012BZ25048-E/MYX-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CX1012BZ25048-E/MYX |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 128kB RAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, USART |
Series | GPIO 29 |
Packaging Tray | Voltage - Supply 1.9V ~ 3.6V |
Part Status Active | Current - Receiving 20.6mA |
Type TxRx + MCU | Current - Transmitting 22.7mA ~ 42.8mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 125°C (TA) |
Protocol | Grade Automotive |
Modulation GFSK, O-QPSK | Qualification |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 3Mbps | Package / Case 48-VFQFN Exposed Pad |
Power - Output 12dBm | Supplier Device Package 48-VQFN (7x7) |
Sensitivity -103dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 25 | 41,29400 Kč | 1 032,35 Kč |
| 100 | 37,53990 Kč | 3 753,99 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |

