
PIC32CX1012BZ24032-I/S8B | |
|---|---|
DigiKey Part Number | 150-PIC32CX1012BZ24032-I/S8B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CX1012BZ24032-I/S8B |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CX1012BZ24032-I/S8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -103dBm | |
Memory Size | 1MB Flash, 128kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, USART | |
GPIO | 16 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 20.6mA | |
Current - Transmitting | 24.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 42,03800 Kč | 20 598,62 Kč |
| Unit Price without VAT: | 42,03800 Kč |
|---|---|
| Unit Price with VAT: | 50,86598 Kč |

