New Product
ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM6408PL10028-I/SS

DigiKey Part Number
150-PIC32CM6408PL10028-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC32CM6408PL10028-I/SS
Description
CM0+, 64KB, 24MHZ, 5V, 12BIT ADC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč