
PIC32CM6408PL10028-E/SS | |
|---|---|
DigiKey Part Number | 150-PIC32CM6408PL10028-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM6408PL10028-E/SS |
Description | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 799 | 20,23402 Kč | 16 166,98 Kč |
| Unit Price without VAT: | 20,23402 Kč |
|---|---|
| Unit Price with VAT: | 24,48316 Kč |

