
PIC32CM6408PL10028-E/3LW | |
|---|---|
DigiKey Part Number | 150-PIC32CM6408PL10028-E/3LW-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM6408PL10028-E/3LW |
Description | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 28-VFQFN Exposed Pad |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 18,94940 Kč | 17 243,95 Kč |
| Unit Price without VAT: | 18,94940 Kč |
|---|---|
| Unit Price with VAT: | 22,92877 Kč |

