PIC32CM5164LS00064T-I/5LX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 74,19135 Kč
Datasheet
ARM® Cortex®-M23 PIC® 32CM LS Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM5164LS00064T-I/5LX

DigiKey Part Number
150-PIC32CM5164LS00064T-I/5LXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM5164LS00064T-I/5LX
Description
IC MCU 32BIT 256KB FLASH 64VQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 PIC® 32CM LS Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32CM5164LS00064T-I/5LX Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
64-VQFN (9x9)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC32CM5164LE00064T-I/5LXMicrochip Technology0150-PIC32CM5164LE00064T-I/5LXTR-ND74,19135 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30076,11840 Kč251 190,72 Kč
Manufacturers Standard Package
Unit Price without VAT:76,11840 Kč
Unit Price with VAT:92,10326 Kč