ARM® Cortex®-M23 PIC® 32CM LS Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM5164LS00048T-I/U5B

DigiKey Part Number
150-PIC32CM5164LS00048T-I/U5BTR-ND - Tape & Reel (TR)
150-PIC32CM5164LS00048T-I/U5BCT-ND - Cut Tape (CT)
150-PIC32CM5164LS00048T-I/U5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CM5164LS00048T-I/U5B
Description
IC MCU 32BIT 256KB FLASH 48VQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 PIC® 32CM LS Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
48-VQFN (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC32CM5164LE00048T-I/U5BMicrochip Technology1 681150-PIC32CM5164LE00048T-I/U5BCT-ND67,57000 KčParametric Equivalent
In-Stock: 3 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,66000 Kč69,66 Kč
2567,64680 Kč1 691,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00057,77000 Kč231 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:69,66000 Kč
Unit Price with VAT:84,28860 Kč