PIC32CM5164LE00048-I/Y8X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 66,80432 Kč
Datasheet
ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM5164LE00048-I/Y8X

DigiKey Part Number
150-PIC32CM5164LE00048-I/Y8X-ND
Manufacturer
Manufacturer Product Number
PIC32CM5164LE00048-I/Y8X
Description
IC MCU 32BIT 512KB FLASH 48TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
48-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
48-TQFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC32CM5164LS00048-I/Y8XMicrochip Technology0150-PIC32CM5164LS00048-I/Y8X-ND66,80432 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25064,87728 Kč16 219,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,87728 Kč
Unit Price with VAT:78,50151 Kč