
PIC32CM5112GC00064T-I/V2X | |
|---|---|
DigiKey Part Number | 150-PIC32CM5112GC00064T-I/V2XTR-ND - Tape & Reel (TR) 150-PIC32CM5112GC00064T-I/V2XCT-ND - Cut Tape (CT) 150-PIC32CM5112GC00064T-I/V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CM5112GC00064T-I/V2X |
Description | CM23, 512KB FLASH, 64 TQFP, 85C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 PIC® 32CM GC Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 25 | 60,30560 Kč | 1 507,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 51,30470 Kč | 61 565,64 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

