
PIC32CM5112GC00048T-I/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM5112GC00048T-I/U5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM5112GC00048T-I/U5B |
Description | CM23, 512KB FLASH, 48 VQFN, 85C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 PIC® 32CM GC Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 59,09615 Kč | 236 384,60 Kč |
| Unit Price without VAT: | 59,09615 Kč |
|---|---|
| Unit Price with VAT: | 71,50634 Kč |

