
PIC32CM3204GV00048T-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204GV00048T-I/Y8XTR-ND - Tape & Reel (TR) 150-PIC32CM3204GV00048T-I/Y8XCT-ND - Cut Tape (CT) 150-PIC32CM3204GV00048T-I/Y8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204GV00048T-I/Y8X |
Description | CORTEX MO+ W/32K FLASH AND 4K SR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,52814 Kč | 48 820,35 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


