New Product
48-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM3204GV00048T-I/U5B

DigiKey Part Number
150-PIC32CM3204GV00048T-I/U5BTR-ND - Tape & Reel (TR)
150-PIC32CM3204GV00048T-I/U5BCT-ND - Cut Tape (CT)
150-PIC32CM3204GV00048T-I/U5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CM3204GV00048T-I/U5B
Description
CORTEX MO+ W/32K FLASH AND 4K SR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 14x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,57650 Kč78 306,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč