
| PIC32CM3204GV00048T-I/U5B | |
|---|---|
| DigiKey Part Number | 150-PIC32CM3204GV00048T-I/U5BTR-ND - Tape & Reel (TR) 150-PIC32CM3204GV00048T-I/U5BCT-ND - Cut Tape (CT) 150-PIC32CM3204GV00048T-I/U5BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PIC32CM3204GV00048T-I/U5B | 
| Description | CORTEX MO+ W/32K FLASH AND 4K SR | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 38 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
| Data Converters | A/D 14x12b; D/A 1x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Supplier Device Package | 48-VQFN (7x7) | |
| Package / Case | 48-VFQFN Exposed Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč | 
| 25 | 17,68520 Kč | 442,13 Kč | 
| 100 | 16,02060 Kč | 1 602,06 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 16,02067 Kč | 64 082,68 Kč | 
| Unit Price without VAT: | 19,35000 Kč | 
|---|---|
| Unit Price with VAT: | 23,41350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic